6-1879354-4

Heilind Number:AMP6-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 130R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879354-4

Detailed Description

Meet the RR03, a high-performance resistor designed for precision applications. With a resistance of 130 ohms and a power rating of 3 watts, this axial leaded component is built to deliver reliable performance in a variety of electronic circuits. Featuring a metal film element, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, ensuring accuracy even in demanding environments. Its tinned copper leads facilitate easy installation, while its compact dimensions of 15 x 5 mm make it suitable for space-constrained designs. With a rated voltage of 750 V, the RR03 is a robust choice for through-hole resistor applications.