| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879377-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879377-1 |
6-1879377-1
| Heilind Number: | AMP6-1879377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879377-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% Power Resistor. This high-quality component boasts a resistance of 300 Ω and a power rating of 0.33 W, making it ideal for a wide range of applications. With its surface mount design and compact dimensions of 2 x 1.25 x .55 mm, it is easy to integrate into your circuit board. The thick film element ensures reliable performance, while the solder termination type allows for secure connectivity. Rated for a maximum voltage of 150 V, this resistor is both durable and efficient. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


