| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879377-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879377-4 |
6-1879377-4
| Heilind Number: | AMP6-1879377-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879377-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with this CRGH0805 power resistor, offering a resistance of 390 Ω and a power rating of 0.33 W. With a tolerance of 5% and a maximum rated voltage of 150 V, this surface mount resistor ensures reliable performance in various applications. Its compact 0805 size and solder termination make it easy to integrate into your projects. Crafted with thick film technology, it guarantees durability and precision. Upgrade your electronic assemblies with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


