| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879377-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879377-6 |
6-1879377-6
| Heilind Number: | AMP6-1879377-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879377-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 Power Resistor, featuring a 470 Ω resistance and 0.33 W power rating. With a compact 0805 size and surface mount design, it's perfect for space-constrained applications. This thick film resistor ensures reliable performance, with a 5% tolerance and 150 V rated voltage. Ideal for various circuitry needs, it offers easy solder termination and RoHS compliance for environmentally-friendly assembly. Upgrade your setups with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


