6-1879464-7

Heilind Number:AMP6-1879464-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879464-7
ECAD Model:
3D Model

Description:

RL73K 2H R68 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879464-7
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:68 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879464-7

Detailed Description

Easily manage current flow with this RL73K 2H R68 5% 4K RL resistor. With a power rating of .75 W, it offers reliable performance in a surface mount design, measuring 5 x 2.5 x .6 mm. Ideal for various applications, this resistor features a resistance of 68 Ω and thick film element technology, ensuring precision and durability. With solder termination and two terminations, installation is convenient. This product is not RoHS compliant, making it suitable for a range of electronic projects. Upgrade your circuitry with this essential component, perfect for current sensing applications.