6-1879495-0

Heilind Number:AMP6-1879495-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879495-0
ECAD Model:
3D Model

Description:

CRGH0603 5% 3M9 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879495-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:3.9 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879495-0

Detailed Description

Enhance your electronic projects with our CRGH0603 5% 3M9 0.2W Power Resistor, designed for reliable performance in surface mount applications. Measuring just 1.6 x .8 x .45 mm, this compact resistor packs a punch with a power rating of .2 W and a resistance of 3.9 MΩ. With a rated voltage of 50 V and thick film element construction, it ensures durability and stability in operation. Featuring solder termination and RoHS compliance, it's both convenient to install and environmentally friendly. Perfect for a wide range of applications, from consumer electronics to industrial equipment. Upgrade your circuit designs with this high-quality surface mount resistor.