| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-0 |
6-1879496-0
| Heilind Number: | AMP6-1879496-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 5% power resistor, boasting a power rating of .33W and a resistance of 3.6 MΩ. This surface mount component, measuring 2 x 1.25 x .55 mm, is designed for high-performance applications, with a rated voltage of 150V ensuring reliable operation. Constructed with thick film technology, it guarantees precision and durability, while its solder termination type facilitates easy installation. The RoHS compliance underscores its environmentally conscious design, making it an ideal choice for demanding electronic systems. Elevate your projects with this essential component, the perfect blend of quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


