6-1879496-1

Heilind Number:AMP6-1879496-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879496-1
ECAD Model:
3D Model

Description:

CRGH0805 5% 3M9 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879496-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:3.9 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879496-1

Detailed Description

Enhance your electronic projects with the CRGH0805 5% power resistor. This robust component, with a power rating of 0.33W, ensures reliable performance in various applications. Featuring a surface mount design and solder termination, installation is a breeze. With a resistance of 3.9 MΩ and a rated voltage of 150V, it offers stable operation under demanding conditions. The compact 0805 size, at 2 x 1.25 x .55 mm, makes it ideal for space-constrained setups. Crafted with thick film technology and a tolerance of 5%, it guarantees precision in signal processing. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Explore its full potential in powering your designs.