| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 4.3 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-2 |
6-1879496-2
| Heilind Number: | AMP6-1879496-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0805 5% 4M3 0.33W Power Resistor, a reliable component for your electronic projects. With a resistance of 4.3 MΩ and a rated voltage of 150 V, this surface mount resistor is designed for high performance. Its compact 0805 size and solder termination make it easy to install, while the thick film element ensures durability. Meeting RoHS compliance standards, it's a sustainable choice for environmentally conscious applications. Trust in the CRGH0805 for consistent power delivery in a variety of circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


