| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-3 |
6-1879496-3
| Heilind Number: | AMP6-1879496-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our CRGH0805 5% 4.7 MΩ thick film power resistor, perfect for surface mount applications. With a power rating of .33 W and a rated voltage of 150 V, it delivers reliable performance in a compact 0805 package. Featuring solder termination and RoHS compliance, this resistor is not only easy to install but also environmentally friendly. Trust in its high tolerance of 5% for precise resistance values, making it ideal for a wide range of electronic projects. Upgrade your design with the quality and efficiency of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


