| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-7 |
6-1879496-7
| Heilind Number: | AMP6-1879496-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor, boasting a 0.33 W power rating and a high resistance of 6.8 MΩ. This surface mount component, with a compact 0805 size code and dimensions of 2 x 1.25 x .55 mm, is perfect for space-constrained applications. Featuring a 5% tolerance and a maximum rated voltage of 150 V, it guarantees precision and reliability in circuit designs. With its thick film element and solder termination type, installation is a breeze. Trust in the quality and performance of this resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


