| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879497-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879497-0 |
6-1879497-0
| Heilind Number: | AMP6-1879497-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879497-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 300R 0.5W Power Resistor. This Surface Mount resistor, featuring a compact 1206 size code, is designed for high performance in a variety of applications. With a power rating of 0.5 W and a resistance of 300 Ω, it ensures reliable operation even in demanding environments. The thick film element and solder termination guarantee durability and ease of installation. Meeting the rated voltage of 200 V, it provides stable and efficient power management. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


