6-1879498-0

Heilind Number:AMP6-1879498-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879498-0
ECAD Model:
3D Model

Description:

CRGH1206 5% 3M9 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879498-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:3.9 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879498-0

Detailed Description

Enhance your electronic projects with our CRGH1206 5% 3M9 0.5W power resistor. This high-quality component, measuring 3.1 x 1.55 x .55 mm, is designed for surface mount applications, ensuring easy and secure installation. With a resistance of 3.9 MΩ and a rated voltage of 200 V, it offers reliable performance in various circuitry setups. The thick film element construction guarantees durability, while the solder termination type facilitates efficient connectivity. RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding industrial and commercial environments, this resistor is a must-have for your power management needs.