| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879498-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879498-1 |
6-1879498-1
| Heilind Number: | AMP6-1879498-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879498-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 5% 4.3 MΩ power resistor. Designed for precision and reliability, this surface mount component features a power rating of 0.5 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With its compact 1206 size and solder termination, installation is a breeze. The thick film element ensures consistent performance, while the 5% tolerance guarantees accuracy. Trust in the quality of our RoHS compliant resistor to deliver exceptional results in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


