6-1879498-6

Heilind Number:AMP6-1879498-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879498-6
ECAD Model:
3D Model

Description:

CRGH1206 5% 6M8 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879498-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:6.8 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879498-6

Detailed Description

Enhance your electronic projects with the CRGH1206 Power Resistor, a high-quality component designed for surface mount applications. With a power rating of 0.5 W and a resistance of 6.8 MΩ, it ensures optimal performance in diverse circuit setups. The 5% tolerance level guarantees accurate operation, while the thick film element construction offers durability and reliability. Measuring at 3.1 x 1.55 x 0.55 mm, it's compact yet efficient, fitting seamlessly into your designs. Rated for up to 200 V, this resistor is suitable for a wide range of voltage requirements. Its solder termination type and two terminations make installation hassle-free. Trust in this RoHS-compliant component for your power management needs, a must-have in the arsenal of any electronics enthusiast.