| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879499-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879499-0 |
6-1879499-0
| Heilind Number: | AMP6-1879499-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879499-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power systems with our CRGH2010 5% 300Ω 1W surface mount resistor. Measuring at a compact 5 x 2.5 x .55 mm, this resistor is designed for efficient performance in tight spaces. With a rated voltage of 200V and a tolerance of 5%, it ensures reliable operation in demanding applications. The solder termination type makes installation a breeze, while the thick film element guarantees durability. Trust in the quality of our product for all your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


