| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879499-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879499-6 |
6-1879499-6
| Heilind Number: | AMP6-1879499-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879499-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 5% 1W Power Resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, offers a resistance of 510 Ω and a rated voltage of 200 V, making it ideal for a wide range of applications. With thick film technology and a solder termination type, it ensures reliable performance. RoHS compliant and featuring a tolerance of 5%, this resistor is a quality choice for your power management needs. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


