| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879499-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879499-9 |
6-1879499-9
| Heilind Number: | AMP6-1879499-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879499-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGH2010 5% 680Ω 1W Power Resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, is designed for efficient power dissipation, making it ideal for high-power applications. With a tolerance of 5% and a rated voltage of 200V, it ensures reliable and stable operation. The thick film element technology guarantees durability and accuracy in resistance value. Featuring solder termination and ROHS compliance, it offers easy and environmentally friendly assembly. Trust in the quality and performance of this Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


