6-1879500-4

Heilind Number:AMP6-1879500-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879500-4
ECAD Model:
3D Model

Description:

CRGH2010 5% 5M6 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879500-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:5.6 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879500-4

Detailed Description

Enhance circuit performance with the CRGH2010 5% 5M6 1W Thick Film Power Resistor. Ideal for surface mount applications, this compact 2010-sized component boasts a power rating of 1W and a high resistance value of 5.6 MΩ, ensuring reliable operation even in demanding environments. With a rated voltage of 200V and solder termination, it offers secure connectivity and efficient power dissipation. RoHS compliant and featuring a 5% tolerance, this resistor is a dependable choice for various electronic designs. Its small dimensions of 5 x 2.5 x .55 mm and two terminations make it easy to integrate, while its thick film element technology guarantees stable performance. Trust in the quality of this Surface Mount Resistor to meet your power management needs effectively.