| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879500-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 7.5 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879500-7 |
6-1879500-7
| Heilind Number: | AMP6-1879500-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879500-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 7M5 1W Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a resistance of 7.5 MΩ and a power rating of 1 W, making it suitable for demanding circuitry. With a compact size of 2010 and a rated voltage of 200 V, it offers efficient power management in a small footprint. The thick film element ensures reliability, while the solder termination type simplifies installation. Meeting RoHS compliance, it aligns with environmental standards. Elevate your designs with this essential component for precision and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


