6-1879501-3

Heilind Number:AMP6-1879501-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879501-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 5% 390R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879501-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879501-3

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 390Ω 2W Power Resistor. Designed for efficient power management, this surface mount resistor offers reliable performance with a tolerance of 5%. Its compact 2512 size and solder termination make it easy to install on PCBs. With a rated voltage of 250V, it can handle high-power applications with ease. The thick film element ensures durability and stability, while its dimensions of 6.35 x 3.2 x .55 mm allow for versatile placement. Ideal for a range of industrial and electronic devices, this resistor is a valuable addition to any engineer's toolkit.