| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879502-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 7.5 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879502-7 |
6-1879502-7
| Heilind Number: | AMP6-1879502-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879502-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 5% 7M5 2W Power Resistor. This high-quality component, featuring a 2512 size code and thick film element, offers a power rating of 2W and a resistance of 7.5 MΩ, ensuring reliable performance in demanding applications. With a rated voltage of 250V and surface mount termination type, it is suitable for a wide range of circuit designs. Its compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate, while its 5% tolerance guarantees precision. Trust in this resistor for efficient and durable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


