| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879502-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879502-8 |
6-1879502-8
| Heilind Number: | AMP6-1879502-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879502-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 5% 8M2 2W Power Resistor. This high-quality component, featuring a surface mount design, offers a power rating of 2W and a resistance of 8.2 MΩ, making it ideal for various applications. With a rated voltage of 250V and a tolerance of 5%, it ensures reliable performance. The compact dimensions of 6.35 x 3.2 x .55 mm and solder termination type make it easy to install. Compliant with RoHS regulations, it is a sustainable choice for your circuitry needs. Upgrade to the CRGH2512 for efficient and effective power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


