| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879503-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 41.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879503-0 |
6-1879503-0
| Heilind Number: | AMP6-1879503-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879503-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 41R2 0.2W power resistor. Measuring at a compact 0603 size, it boasts a power rating of .2 W, making it ideal for various applications. With a resistance of 41.2 Ω and a rated voltage of 50 V, it ensures reliable performance. Its surface mount design, with two solder terminations, offers easy installation. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees precision and stability in your electronic projects. Add this high-quality component to your collection for efficient and effective circuitry design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


