| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879503-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 42.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879503-1 |
6-1879503-1
| Heilind Number: | AMP6-1879503-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879503-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor, offering precise resistance of 42.2 Ω and a power rating of 0.2W. Designed for surface mount applications, this compact component measures just 1.6 x .8 x .45 mm. Its thick film element ensures durability and reliability, while the 1% tolerance guarantees accurate performance. With a rated voltage of 50V, it is suitable for a wide range of circuitry. Featuring solder termination and non-RoHS compliance, this resistor is perfect for demanding industrial environments. Upgrade your designs with this essential component for stable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


