| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 44.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879503-3 |
6-1879503-3
| Heilind Number: | AMP6-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% Power Resistor, boasting a resistance of 44.2 Ω and a power rating of 0.2 W. This Surface Mount component, featuring Thick Film technology, guarantees high performance and reliability. With a compact size of 1.6 x .8 x .45 mm, it's perfect for space-constrained applications. Solder termination ensures easy installation, while the 50 V rated voltage allows for versatile usage. Trust in our Surface Mount Resistors for superior quality and precision in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


