| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879503-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 47.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879503-6 |
6-1879503-6
| Heilind Number: | AMP6-1879503-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879503-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% Power Resistor. Measuring a compact 1.6 x .8 x .45 mm, this surface mount component boasts a power rating of .2 W and a resistance of 47.5 Ω, perfect for high-performance applications. With a rated voltage of 50 V and thick film element, it ensures reliable operation. Solder termination and RoHS compliance further guarantee ease of use and environmental responsibility. Trust in this essential component to optimize your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


