6-1879503-9

Heilind Number:AMP6-1879503-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879503-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 51R1 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879503-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879503-9

Detailed Description

Enhance your electronic projects with our CRGH0603 1% power resistor, meticulously designed for precision performance. With a resistance of 51.1 Ω and a power rating of 0.2 W, this surface mount component is ideal for applications requiring reliable current control. Its compact 0603 size, measuring just 1.6 x 0.8 x 0.45 mm, ensures seamless integration into your circuit design. Crafted with thick film technology and featuring a solder termination, this resistor guarantees durability and easy installation. Operating at a rated voltage of 50 V, it offers steady and efficient power handling. With a tight tolerance of 1%, you can trust in its accuracy for critical tasks. Whether you're a seasoned professional or a hobbyist, this high-quality component is a must-have in your resistor arsenal. Unleash the full potential of your creations with the unmatched performance of our Surface Mount Resistors.