6-1879504-1

Heilind Number:AMP6-1879504-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879504-1
ECAD Model:
3D Model

Description:

CRGH0603 1% 453R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879504-1
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879504-1

Detailed Description

Enhance your electronic projects with the CRGH0603 1% power resistor. Measuring just 1.6 x .8 x .45 mm, this compact surface mount component boasts a resistance of 453 Ω and a power rating of .2 W, making it ideal for high-performance applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures precision and reliability in circuit design. Utilizing thick film technology, it offers efficient power dissipation and durability. With solder termination and RoHS compliance, it guarantees easy installation and environmental responsibility. Perfect for a range of electronic devices, this resistor is a must-have for any engineering project.