| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879504-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 464 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879504-2 |
6-1879504-2
| Heilind Number: | AMP6-1879504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879504-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. Measuring 1.6 x .8 x .45 mm, this compact 0603 surface mount component offers a resistance of 464 Ω and a power rating of .2 W, making it ideal for various applications. Crafted with thick film technology, it guarantees precision and reliability with a tolerance of 1%. With a rated voltage of 50 V and a solder termination type, it ensures easy installation on PCBs. Compliant with RoHS regulations, this resistor is a sustainable choice for your design needs. Upgrade your circuitry with this essential component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


