| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879504-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879504-4 |
6-1879504-4
| Heilind Number: | AMP6-1879504-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879504-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor, boasting a resistance of 487 ohms and a power rating of .2W. Perfect for surface mount applications, this component features a compact 0603 size and thick film element technology, ensuring reliable performance. With a tolerance of 1% and a rated voltage of 50V, it meets high precision requirements. RoHS compliant and solder termination type, it's both environmentally friendly and easy to install. Trust in its quality for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


