6-1879504-5

Heilind Number:AMP6-1879504-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879504-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0603 1% 499R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879504-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:499 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879504-5

Detailed Description

Enhance circuit performance with our CRGH0603 1% 499R 0.2W surface mount resistor. This compact 0603 size chip resistor is designed for power applications with a rating of 0.2 W and a resistance of 499 Ω, ensuring reliable operation. With a tolerance of 1% and RoHS compliance, it guarantees precision and environmental responsibility. The thick film element and solder termination make it suitable for a wide range of electronic devices, while its small dimensions of 1.6 x .8 x .45 mm allow for space-efficient placement on PCBs. Trust in its quality and durability for your power resistor needs.