6-1879504-9

Heilind Number:AMP6-1879504-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879504-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0603 1% 549R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879504-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:549 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879504-9

Detailed Description

Enhance your circuitry with our CRGH0603 1% 549Ω 0.2W power resistor. This compact 0603 size chip resistor, with a precision tolerance of 1%, is designed for high-performance applications. Featuring a thick film element and solder termination, it ensures reliable connectivity and durability. With a rated voltage of 50V, it can handle power requirements with ease. Measuring just 1.6 x 0.8 x 0.45 mm, it's perfect for space-constrained designs. RoHS compliant and suitable for surface mount installation, it's a versatile component for various electronic projects. Upgrade your resistive solutions with this Surface Mount Resistor.