| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879505-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879505-0 |
6-1879505-0
| Heilind Number: | AMP6-1879505-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879505-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor. Designed for surface mount applications, this compact and reliable component features a resistance of 4.75 KΩ, perfect for regulating current flow in circuitry. With a power rating of 0.2 W and a tolerance of 1%, it ensures precise performance even in demanding environments. RoHS compliant and measuring just 1.6 x .8 x .45 mm, it's easy to integrate into your designs. Trust in its quality for efficient power management in your devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


