| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879505-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.23 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879505-4 |
6-1879505-4
| Heilind Number: | AMP6-1879505-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879505-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor. Measuring at a compact 1.6 x .8 x .45 mm, this surface mount component is perfect for space-efficient designs. With a resistance of 5.23 KΩ and a power rating of .2 W, it can handle up to 50 V. The thick film element ensures durability and accuracy, while the solder termination makes installation a breeze. RoHS compliant and boasting a 1% tolerance, it guarantees high-quality performance. Upgrade to our Surface Mount Resistors for reliable and efficient operation in any application.

