| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879505-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.76 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879505-8 |
6-1879505-8
| Heilind Number: | AMP6-1879505-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879505-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0603 1% Power Resistor, a high-performance component designed for surface mount applications. With a power rating of 0.2W and a resistance of 5.76 KΩ, this resistor is ideal for precision circuitry in a variety of electronic devices. Its compact 0603 size and solder termination make for easy installation, while the thick film element ensures reliable performance. Operating at a rated voltage of 50V, it meets industry standards for quality and durability. Trust in the CRGH0603 for your power management needs, where accuracy and efficiency are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


