| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879506-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879506-2 |
6-1879506-2
| Heilind Number: | AMP6-1879506-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879506-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 power resistor, boasting a 1% tolerance and a resistance of 53.6 KΩ. Designed for surface mount installation, this high-quality component features a power rating of 0.2 W, making it suitable for a wide range of applications. With a compact size of 1.6 x .8 x .45 mm, it offers efficient performance while conserving space on your PCB. Trust in the reliability of our thick film resistor, perfect for precision circuitry in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


