6-1879506-3

Heilind Number:AMP6-1879506-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879506-3
ECAD Model:
3D Model

Description:

CRGH0603 1% 54K9 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879506-3
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879506-3

Detailed Description

Enhance your power circuitry with the CRGH0603 1% Thick Film Power Resistor. Measuring a compact 1.6 x .8 x .45 mm and rated for 0.2 W power dissipation, this surface mount resistor offers reliable performance in a small footprint. With a resistance value of 54.9 KΩ and a tolerance of 1%, it ensures precise signal control. Suitable for a rated voltage of 50 V, it is ideal for a variety of electronic applications. Its solder termination and RoHS compliance make it easy to integrate into your assembly process, while the Thick Film element type guarantees durability and stability. Elevate your design with this essential component for power management.