| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879506-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879506-4 |
6-1879506-4
| Heilind Number: | AMP6-1879506-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879506-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGH0603 1% power resistor. Featuring a resistance of 56.2 KΩ and a power rating of .2 W, it delivers reliable performance in a compact 0603 size. With a rated voltage of 50 V and surface mount mounting style, it's ideal for various applications. The thick film element ensures durability, while the 1% tolerance guarantees precision. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


