6-1879506-7

Heilind Number:AMP6-1879506-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879506-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0603 1% 60K4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879506-7
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879506-7

Detailed Description

Enhance your electronic projects with our CRGH0603 1% 60.4KΩ 0.2W power resistor. Designed for precision and reliability, this surface mount resistor offers a rated voltage of 50V, making it ideal for a wide range of applications. With a compact 0603 size code and solder termination, it's easy to integrate into your circuit board. The thick film element ensures efficient performance, while the 1% tolerance guarantees accurate resistance values. Measuring just 1.6 x 0.8 x 0.45 mm, it's perfect for space-constrained designs. RoHS compliant and supplied by a trusted manufacturer, this component is a must-have for your passive component inventory.