| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879507-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 562 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879507-1 |
6-1879507-1
| Heilind Number: | AMP6-1879507-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879507-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, meticulously crafted for precision and reliability. Featuring a resistance of 562 KΩ and a power rating of .2 W, this surface mount component is ideal for a wide range of applications. With a compact 0603 size and thick film element, it ensures efficient power dissipation in a small footprint. Its solder termination and rated voltage of 50 V make it easy to integrate into your designs. Trust in its high-quality construction and 1% tolerance for consistent and accurate operation. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


