| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879507-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 619 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879507-5 |
6-1879507-5
| Heilind Number: | AMP6-1879507-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879507-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, boasting a resistance of 619 KΩ and a power rating of 0.2 W. This compact 0603-sized component, measuring 1.6 x .8 x .45 mm, is designed for surface mount installation, making it ideal for space-constrained applications. Crafted with a thick film element, it ensures reliable performance with a tolerance of 1%. Operating at a rated voltage of 50 V, it is suitable for a variety of electronic projects. Rest assured of its quality and durability, as it complies with RoHS standards. Upgrade your design with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


