| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879508-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 41.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879508-0 |
6-1879508-0
| Heilind Number: | AMP6-1879508-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879508-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit reliability with our CRGH0805 power resistor, featuring a 1% tolerance and a resistance of 41.2 Ω. This compact 0805 size chip resistor is designed for surface mount applications, measuring 2 x 1.25 x .55 mm. With a power rating of .33 W and a maximum voltage of 150 V, it ensures stable performance in various electronic systems. Crafted with thick film technology, this resistor guarantees precision and durability. Whether used in industrial machinery or consumer electronics, it serves as a crucial component for maintaining optimal functionality. Upgrade your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


