| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879508-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879508-4 |
6-1879508-4
| Heilind Number: | AMP6-1879508-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879508-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 45R3 0.33W Power Resistor, a high-performance component designed for surface mount applications. With a resistance of 45.3 Ω and a power rating of 0.33 W, this thick film resistor ensures reliable operation even under demanding conditions. Its compact 0805 size and solder termination make for easy installation, while its 1% tolerance guarantees precision in your designs. Rated for up to 150 V, it's suitable for a wide range of electronic projects. Upgrade your resistive elements with this RoHS-compliant, supplier-proven solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


