| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879508-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879508-8 |
6-1879508-8
| Heilind Number: | AMP6-1879508-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879508-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, featuring a resistance of 49.9 ohms and a power rating of 0.33W. This surface mount component is designed for high performance, with a rated voltage of 150V. Its compact 0805 size, measuring 2 x 1.25 x 0.55 mm, makes it suitable for various applications. Constructed with thick film technology, it ensures reliable and stable operation. With a tolerance of 1%, you can trust in its precision. RoHS compliance is another testament to its quality and environmental responsibility. Upgrade your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


