| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879509-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879509-1 |
6-1879509-1
| Heilind Number: | AMP6-1879509-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879509-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. With a resistance of 453 ohms and a power rating of 0.33W, this surface mount component is perfect for precision applications. Its compact 0805 size and solder termination make for easy installation, while its thick film element ensures reliable performance. Rated for up to 150V, it's suitable for a variety of circuit designs. RoHS compliant and offering a tight 1% tolerance, it guarantees quality and compliance with environmental standards. Upgrade your resistive components with this reliable and efficient power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


