| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879509-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879509-9 |
6-1879509-9
| Heilind Number: | AMP6-1879509-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879509-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, offering a resistance of 549 ohms and a power rating of 0.33W. Designed for efficient surface mount installation, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained applications. With a tolerance of 1% and a maximum rated voltage of 150V, it ensures accurate and reliable performance. Crafted with thick film technology, it guarantees durability and stability in diverse operating conditions. Upgrade your electronic designs with this high-quality surface mount resistor, perfect for a wide range of industrial and commercial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


