| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879510-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 4.87 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879510-1 |
6-1879510-1
| Heilind Number: | AMP6-1879510-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879510-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality CRGH0805 power resistor. Featuring a 1% tolerance level, it ensures precise performance, while its 4.87 KΩ resistance and .33 W power rating make it suitable for a wide range of applications. With a rated voltage of 150 V and termination type for soldering, it guarantees reliable operation. The compact 0805 size and surface mount design, measuring 2 x 1.25 x .55 mm, facilitate easy installation. Trust in this thick film resistor for efficient and durable functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


