| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879510-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879510-2 |
6-1879510-2
| Heilind Number: | AMP6-1879510-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879510-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 surface mount resistor. Designed for high performance, this power resistor boasts a 0.33 W power rating and a 4.99 KΩ resistance, perfect for precision applications. With a tolerance of 1% and a rated voltage of 150 V, it ensures reliable operation. The compact 0805 size and solder termination make it easy to integrate, while its thick film element guarantees durability. RoHS compliant and meticulously crafted, this component is a must-have for any electronics enthusiast or professional. Elevate your projects with the unparalleled quality of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


