| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879510-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 5.62 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879510-7 |
6-1879510-7
| Heilind Number: | AMP6-1879510-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879510-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH0805 1% Power Resistor, offering a precise 5.62 KΩ resistance at a rated voltage of 150 V. Specially designed for surface mount applications, this compact component with dimensions of 2 x 1.25 x .55 mm features a robust thick film element, ensuring reliable performance in demanding environments. With a power rating of .33 W and a tolerance of 1%, it guarantees accuracy and efficiency in your designs. Trust in its quality construction and solder termination for seamless integration, making it an essential choice for your project's success.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


